-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module (IPM), 600V, 15A, 400-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5864
|
Newark | Ipm Module, Igbt, 600V, 15A, Dip Rohs Compliant: Yes |Onsemi NFAQ1560R43T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 658 |
|
$15.9500 / $20.9400 | Buy Now |
DISTI #
488-NFAQ1560R43T-ND
|
DigiKey | MODULE IPM 600V 15A DIPS6 Min Qty: 1 Lead time: 33 Weeks Container: Tube |
377 In Stock |
|
$13.9002 / $20.1300 | Buy Now |
DISTI #
NFAQ1560R43T
|
Avnet Americas | IGBT Power Module 600V 15A 38-Pin DIP Through Hole Box - Rail/Tube (Alt: NFAQ1560R43T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$12.7185 / $14.2371 | Buy Now |
DISTI #
863-NFAQ1560R43T
|
Mouser Electronics | Discrete Semiconductor Modules DIPS6 V3 RC, 600V/15A LONG LEAD RoHS: Compliant | 400 |
|
$15.3300 / $20.1300 | Buy Now |
|
Future Electronics | 3 Phase Inverter 600 V 15 A Power Driver IGBT Module - 38-PowerDIP RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$13.9600 | Buy Now |
|
Future Electronics | 3 Phase Inverter 600 V 15 A Power Driver IGBT Module - 38-PowerDIP RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$13.9600 | Buy Now |
|
Future Electronics | 3 Phase Inverter 600 V 15 A Power Driver IGBT Module - 38-PowerDIP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.9600 / $14.6600 | Buy Now |
|
Rochester Electronics | NFAQ1560R43T - Intelligent Power Module (IPM), 600V, 15A RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$11.7700 / $13.8400 | Buy Now |
DISTI #
NFAQ1560R43T
|
Avnet Americas | IGBT Power Module 600V 15A 38-Pin DIP Through Hole Box - Rail/Tube (Alt: NFAQ1560R43T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$12.7185 / $14.2371 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 799 |
|
$22.6797 / $25.2003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFAQ1560R43T
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFAQ1560R43T
onsemi
Intelligent Power Module (IPM), 600V, 15A, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 181AE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |