Part Details for NFC 200V220 16*31.5 by Samyoung Electronics Co Ltd
Overview of NFC 200V220 16*31.5 by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFC 200V220 16*31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220uF 200V 20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 377 |
|
$0.5089 / $0.8715 | Buy Now |
|
LCSC | 220uF 200V 20% PluginD16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 377 |
|
$0.5193 / $0.8893 | Buy Now |