-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 16V, 0.1A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3210
|
Newark | Filter, Power Line, Emi, 100Ma, Capacitance:240Pf, Voltage Rating:16V, Filter Type:Emi, Rfi, Current Rating:100Ma, Filter Terminals:Smd, Inductance Min:700Nh, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Murata NFL21SP206X1C7D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | 1 FUNCTIONS, 16 V, 0.1 A, DATA LINE FILTER | 12 |
|
$0.2700 | Buy Now |
DISTI #
NFL21SP206X1C7D.
|
TTI | EMI Filter Circuits 240PF 16V 0.1A EMI FILTER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape | Americas - 0 |
|
$0.6640 | Buy Now |
DISTI #
NFL21SP206X1C7D
|
TTI | EMI Filter Circuits 20 UF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3690 | Buy Now |
DISTI #
NFL21SP206X1C7D
|
Avnet Abacus | EMI Filter 0.1A 16VDC Flat Style SMD Paper T/R (Alt: NFL21SP206X1C7D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 8000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 452 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFL21SP206X1C7D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFL21SP206X1C7D
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 16V, 0.1A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 240 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Inductance | 0.7 µH | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Rated Current | 0.1 A | |
Rated Voltage | 16 V | |
Terminal Finish | TIN | |
Width | 1.25 mm |