-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 6.3V, 2A, EIA STD PACKAGE SIZE 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6975-1-ND
|
DigiKey | CAP FEEDTHRU 0.47UF 6.3V 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35660 In Stock |
|
$0.0407 / $0.1000 | Buy Now |
DISTI #
NFM18PS474R0J3D
|
Avnet Americas | EMI Filter 2A 6.3VDC Flat Style SMD - Tape and Reel (Alt: NFM18PS474R0J3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0457 / $0.0505 | Buy Now |
DISTI #
81-NFM18PS474R0J3D
|
Mouser Electronics | Feed Through Capacitors .47 UF 6.3V RoHS: Compliant | 18174 |
|
$0.0440 / $0.1200 | Buy Now |
|
Future Electronics | NFM Series 0603 0.47 uF 2 A 6.3 V ±20 % 0.03 ohm EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0384 / $0.0428 | Buy Now |
|
Future Electronics | NFM Series 0603 0.47 uF 2 A 6.3 V ±20 % 0.03 ohm EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0384 / $0.0428 | Buy Now |
|
Quest Components | 2488 |
|
$0.1008 / $0.3360 | Buy Now | |
|
Quest Components | 64050 |
|
$0.1080 / $0.7200 | Buy Now | |
DISTI #
NFM18PS474R0J3D
|
TTI | Feed Through Capacitors .47 UF 6.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
NFM18PS474R0J3D
|
Avnet Americas | EMI Filter 2A 6.3VDC Flat Style SMD - Tape and Reel (Alt: NFM18PS474R0J3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0457 / $0.0505 | Buy Now |
DISTI #
NFM18PS474R0J3D
|
TME | Filter: anti-interference, SMD, 0603, 2A, 6.3VDC, ±20%, 30mΩ, 470nF Min Qty: 10 | 16680 |
|
$0.0203 / $0.0875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM18PS474R0J3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM18PS474R0J3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 6.3V, 2A, EIA STD PACKAGE SIZE 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 470000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for NFM18PS474R0J3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM18PS474R0J3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM18PS474R0J3 | Feed Through Capacitor, 1 Function(s), 6.3V, 2A, | Murata Manufacturing Co Ltd | NFM18PS474R0J3D vs NFM18PS474R0J3 |
NFM18PS474R0J3B | Feed Through Capacitor, 1 Function(s), 6.3V, 2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | NFM18PS474R0J3D vs NFM18PS474R0J3B |