-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 10V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0004
|
Newark | Filter, Power Line, 10V, 2A, Capacitance:0.1Μf, Voltage Rating:10V, Filter Type:Emi, Rfi, Current Rating:2A, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Murata NFM21HC104R1A3D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1560 / $0.2200 | Buy Now |
DISTI #
490-11838-1-ND
|
DigiKey | CAP FEEDTHRU 0.1UF 20% 10V 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6279 In Stock |
|
$0.0946 / $0.3000 | Buy Now |
DISTI #
NFM21HC104R1A3D
|
Avnet Americas | EMI Filter 2A 10VDC Flat Style SMD Paper T/R - Tape and Reel (Alt: NFM21HC104R1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 / $0.1250 | Buy Now |
DISTI #
81-NFM21HC104R1A3D
|
Mouser Electronics | Feed Through Capacitors .1 UF 10V 20% RoHS: Compliant | 216 |
|
$0.0940 / $0.2900 | Buy Now |
DISTI #
V72:2272_07285019
|
Arrow Electronics | Feedthrough Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 Container: Cut Strips | Americas - 1419 |
|
$0.0942 / $0.1590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0980 | Buy Now |
DISTI #
NFM21HC104R1A3D
|
TTI | Feed Through Capacitors .1 UF 10V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
NFM21HC104R1A3D
|
Avnet Americas | EMI Filter 2A 10VDC Flat Style SMD Paper T/R - Tape and Reel (Alt: NFM21HC104R1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 / $0.1250 | Buy Now |
DISTI #
NFM21HC104R1A3D
|
Avnet Abacus | EMI Filter 2A 10VDC Flat Style SMD Paper T/R (Alt: NFM21HC104R1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM21HC104R1A3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21HC104R1A3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 10V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 10 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NFM21HC104R1A3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM21HC104R1A3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM21HC104R1A3B | Feed Through Capacitor, 1 Function(s), 10V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN | Murata Manufacturing Co Ltd | NFM21HC104R1A3D vs NFM21HC104R1A3B |