Part Details for NFR2500006808JA500 by Vishay Intertechnologies
Overview of NFR2500006808JA500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR2500006808JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFR2500006808JA500
|
Avnet Americas | Res Metal Film 6.8Ohm 5% 1/3W ±200ppm/K Conformal Axial Ammo Pack (Alt: NFR2500006808JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0394 / $0.0501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0390 | Buy Now |
DISTI #
NFR2500006808JA500
|
Avnet Americas | Res Metal Film 6.8Ohm 5% 1/3W ±200ppm/K Conformal Axial Ammo Pack (Alt: NFR2500006808JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0394 / $0.0501 | Buy Now |
DISTI #
NFR2500006808JA500
|
Avnet Americas | Res Metal Film 6.8Ohm 5% 1/3W ±200ppm/K Conformal Axial Ammo Pack (Alt: NFR2500006808JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0394 / $0.0501 | Buy Now |
Part Details for NFR2500006808JA500
NFR2500006808JA500 CAD Models
NFR2500006808JA500 Part Data Attributes
|
NFR2500006808JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NFR2500006808JA500
Vishay Intertechnologies
Fixed Resistor - Fusible, 0.33W, 6.8ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for NFR2500006808JA500
This table gives cross-reference parts and alternative options found for NFR2500006808JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR2500006808JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR2500006808JR500 | Fixed Resistor - Fusible, 0.33W, 6.8ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NFR2500006808JA500 vs NFR2500006808JR500 |
5063FM6R800J | RESISTOR, FUSIBLE, FILM, 0.33W, 5%, 200ppm, 6.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | NFR2500006808JA500 vs 5063FM6R800J |
2322205332220533688 | RESISTOR, FUSIBLE, FILM, 0.33 W, 5 %, 200 ppm, 6.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NFR2500006808JA500 vs 2322205332220533688 |