Part Details for NFR25H0006809JR500 by Vishay Intertechnologies
Overview of NFR25H0006809JR500 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR25H0006809JR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4146
|
Newark | Resistor, Metal Film, Resistance:68Ohm, Product Range:Nfr25H Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Resistor Type:Fusible Rohs Compliant: Yes |Vishay NFR25H0006809JR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
NFR25H0006809JR500
|
Avnet Americas | Res Metal Film 68Ohm 5% 1/2W ±100ppm/K Conformal Axial T/R (Alt: NFR25H0006809JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0559 / $0.0710 | Buy Now |
DISTI #
594-NFR25H0006809JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole NFR25H 5% R5 68R RoHS: Compliant | 12838 |
|
$0.0510 / $0.3700 | Buy Now |
DISTI #
V72:2272_09239715
|
Arrow Electronics | Res Metal Film 68 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1721 Container: Cut Strips | Americas - 6555 |
|
$0.0425 / $0.0841 | Buy Now |
|
Future Electronics | Res Metal Film 68 Ohm 5% 0.5W(1/2W) 100ppm/C Conformal Coated AXL T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0507 / $0.0553 | Buy Now |
DISTI #
25791566
|
Verical | Res Metal Film 68 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R Min Qty: 139 Package Multiple: 1 Date Code: 1721 | Americas - 6555 |
|
$0.0425 / $0.0685 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0752 / $0.3760 | Buy Now | |
DISTI #
NFR25H0006809JR500
|
Avnet Americas | Res Metal Film 68Ohm 5% 1/2W ±100ppm/K Conformal Axial T/R (Alt: NFR25H0006809JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0559 / $0.0710 | Buy Now |
Part Details for NFR25H0006809JR500
NFR25H0006809JR500 CAD Models
NFR25H0006809JR500 Part Data Attributes:
|
NFR25H0006809JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NFR25H0006809JR500
Vishay Intertechnologies
Fixed Resistor - Fusible, 0.5W, 68ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for NFR25H0006809JR500
This table gives cross-reference parts and alternative options found for NFR25H0006809JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR25H0006809JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR25H0006809JA100 | Fixed Resistor - Fusible, 0.5W, 68ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NFR25H0006809JR500 vs NFR25H0006809JA100 |
NFR25H0006809JA500 | Fixed Resistor - Fusible, 0.5W, 68ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NFR25H0006809JR500 vs NFR25H0006809JA500 |
NFR25H0006809JA100 | RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 100 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NFR25H0006809JR500 vs NFR25H0006809JA100 |