Part Details for NFS-16A-0110 by Yamaichi Electronics Co Ltd
Overview of NFS-16A-0110 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NFS-16A-0110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-NFS-16A-0110
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16 Position IDC Type Socket 1.27mm Pitch RoHS: Compliant | 150 |
|
$2.4200 / $4.2200 | Buy Now |
|
Future Electronics | NFS Series 16 Position 1.27 mm Pitch IDC Type Socket RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.8300 / $3.2000 | Buy Now |
Part Details for NFS-16A-0110
NFS-16A-0110 CAD Models
NFS-16A-0110 Part Data Attributes
|
NFS-16A-0110
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFS-16A-0110
Yamaichi Electronics Co Ltd
Board Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |