-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-NFW31SP107X1E4K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13531 |
|
RFQ | |
DISTI #
NFW31SP107X1E4K
|
Avnet Abacus | EMI Filter 0.2A 25VDC Solder SMD Embossed T/R (Alt: NFW31SP107X1E4K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFW31SP107X1E4K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFW31SP107X1E4K
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | PI-TYPE CIRCUIT; CUT-OFF FREQUENCY 100 MHZ | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation Frequency-Min | 200 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 5 dB | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insertion Loss-Max | 30 dB | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN COPPER | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NFW31SP107X1E4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFW31SP107X1E4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFW31SP107X1E4B | Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206 | Murata Manufacturing Co Ltd | NFW31SP107X1E4K vs NFW31SP107X1E4B |
NFW31SP107X1E4J | Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206 | Murata Manufacturing Co Ltd | NFW31SP107X1E4K vs NFW31SP107X1E4J |