-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4244
|
Newark | Emi Filter, 200Ma, Voltage Rating:25V, Current Rating:200Ma, Product Range:-, Filter Terminals:Smd, Filter Type:Emi, Rfi Rohs Compliant: Yes |Murata NFW31SP107X1E4L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NFW31SP107X1E4L
|
TTI | EMI Filter Circuits 100 MHZ 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4330 | Buy Now |
DISTI #
SMC-NFW31SP107X1E4L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13531 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
NFW31SP107X1E4L
|
Avnet Abacus | EMI Filter 30dB 0.2A 25VDC Flat Style SMD Plastic T/R (Alt: NFW31SP107X1E4L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFW31SP107X1E4L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFW31SP107X1E4L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | PI-TYPE CIRCUIT; CUT-OFF FREQUENCY 100 MHZ | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation Frequency-Min | 200 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 5 dB | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insertion Loss-Max | 30 dB | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN COPPER | |
Width | 1.6 mm |