-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18080-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0201 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0515 / $0.1900 | Buy Now |
DISTI #
NFZ03SG331SN10D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 330 Ohm, 305 mA, 460 Milliohm - Tape and Reel (Alt: NFZ03SG331SN10D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
81-NFZ03SG331SN10D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 28075 |
|
$0.0510 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
NFZ03SG331SN10D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 330 Ohm, 305 mA, 460 Milliohm - Tape and Reel (Alt: NFZ03SG331SN10D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
NFZ03SG331SN10D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 330 Ohm, 305 mA, 460 Milliohm - Tape and Reel (Alt: NFZ03SG331SN10D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
NFZ03SG331SN10D
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 330 Ohm, 305 mA, 460 Milliohm (Alt: NFZ03SG331SN10D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ03SG331SN10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ03SG331SN10D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 1700 MHZ | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.305 A | |
Width | 0.3 mm |