-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18368-1-ND
|
DigiKey | FERRITE BEAD 0402 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0542 / $0.1300 | Buy Now |
DISTI #
NFZ15SG331SN11D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 330 Ohm, 650 mA, 200 Milliohm - Tape and Reel (Alt: NFZ15SG331SN11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 | Buy Now |
DISTI #
81-NFZ15SG331SN11D
|
Mouser Electronics | Ferrite Beads 330 OHM 650MA RoHS: Compliant | 31100 |
|
$0.0480 / $0.1300 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - Ferrite Beads 330ohms@900MHz 0.65A DCR 0.3ohms RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0483 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.65A, 2 PIN(S) | 30680 |
|
$0.0630 / $0.4200 | Buy Now |
DISTI #
NFZ15SG331SN11D
|
TTI | Ferrite Beads 330 OHM 650MA RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0480 | Buy Now |
DISTI #
NFZ15SG331SN11D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 330 Ohm, 650 mA, 200 Milliohm - Tape and Reel (Alt: NFZ15SG331SN11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 | Buy Now |
DISTI #
NFZ15SG331SN11D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 330 Ohm, 650 mA, 200 Milliohm - Tape and Reel (Alt: NFZ15SG331SN11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 | Buy Now |
DISTI #
NFZ15SG331SN11D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 330 Ohm, 650 mA, 200 Milliohm (Alt: NFZ15SG331SN11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ15SG331SN11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ15SG331SN11D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 900 MHZ | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.65 A | |
Width | 0.5 mm |