-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRITE BEAD 110 OHM 2SMD 1LN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9297-1-ND
|
DigiKey | FERRITE BEAD 110 OHM 2SMD 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
259 In Stock |
|
$0.1799 / $0.5000 | Buy Now |
DISTI #
NFZ32BW111HN10L
|
Avnet Americas | Ferrite Bead, 110 Ohm, 520 mA, 570 Milliohm, ± 30% - Tape and Reel (Alt: NFZ32BW111HN10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
DISTI #
NFZ32BW111HN10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 110Ω, SMD, 320mA, 1210, R: 684mΩ, ±30% Min Qty: 2000 | 0 |
|
$0.0920 | RFQ |
|
Chip Stock | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ32BW111HN10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ32BW111HN10L
Murata Manufacturing Co Ltd
FERRITE BEAD 110 OHM 2SMD 1LN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
DC Resistance-Max | 0.684 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.55 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 110 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.52 A | |
Width | 2.5 mm |