Part Details for NFZ32BW3R6HN10L by Murata Manufacturing Co Ltd
Overview of NFZ32BW3R6HN10L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFZ32BW3R6HN10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9304-1-ND
|
DigiKey | FERRITE BEAD 3.6 OHM 2SMD 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1597 / $0.4400 | Buy Now |
DISTI #
NFZ32BW3R6HN10L
|
Avnet Americas | Ferrite Chip Bead 3R6 3.6Ohm 2.55A 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: NFZ32BW3R6HN10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2176 / $0.5440 | Buy Now | |
DISTI #
NFZ32BW3R6HN10L
|
Avnet Americas | Ferrite Chip Bead 3R6 3.6Ohm 2.55A 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: NFZ32BW3R6HN10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 | Buy Now |
DISTI #
NFZ32BW3R6HN10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 3.6Ω, SMD, 1.6A, 1210, R: 36mΩ, ±30% Min Qty: 2000 | 0 |
|
$0.0930 | RFQ |
|
Chip Stock | 50000 |
|
RFQ |