-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFZ32BW881HZ10LTR-ND
|
DigiKey | FERRITE BEAD Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NFZ32BW881HZ10L
|
Avnet Americas | Ferrite Chip Bead 881 880Ohm 200mA 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: NFZ32BW881HZ10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2171 | Buy Now |
DISTI #
NFZ32BW881HZ10L
|
Avnet Americas | Ferrite Chip Bead 881 880Ohm 200mA 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: NFZ32BW881HZ10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2171 | Buy Now |
DISTI #
NFZ32BW881HZ10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 880Ω, SMD, 80mA, 1210, R: 5.26Ω, ±30% Min Qty: 2000 | 0 |
|
$0.1020 | RFQ |
|
Chip Stock | 20000 |
|
RFQ | ||
DISTI #
3353009
|
Farnell | FERRITE BEAD, AEC-Q200, 1210, 0.2A RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ32BW881HZ10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ32BW881HZ10L
Murata Manufacturing Co Ltd
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 5.26 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.55 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 880 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Width | 2.5 mm |