-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9296-1-ND
|
DigiKey | FERRITE BEAD 900 OHM 2SMD 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1389 / $0.3900 | Buy Now |
DISTI #
NFZ32SW901HN10L
|
Avnet Americas | Ferrite Chip Bead 901 900Ohm 2.05A 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: NFZ32SW901HN10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1523 | Buy Now |
DISTI #
81-NFZ32SW901HN10L
|
Mouser Electronics | Ferrite Beads The factory is currently not accepting orders for this product. RoHS: Compliant | 553 |
|
$0.2690 / $0.3900 | Buy Now |
DISTI #
NFZ32SW901HN10L
|
TTI | Ferrite Beads The factory is currently not accepting orders for this product. RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1390 | Buy Now |
DISTI #
NFZ32SW901HN10L
|
Avnet Americas | Ferrite Chip Bead 901 900Ohm 2.05A 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: NFZ32SW901HN10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1523 | Buy Now |
DISTI #
NFZ32SW901HN10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 900Ω, SMD, 2.05A, 1210, R: 54mΩ, ±30% Min Qty: 2000 | 0 |
|
$0.0800 | RFQ |
|
Chip Stock | 41000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ32SW901HN10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ32SW901HN10L
Murata Manufacturing Co Ltd
Data Line Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.054 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.55 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 900 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2.05 A | |
Width | 2.5 mm |