Part Details for NGA102 by ROHDE&SCHWARZ
Overview of NGA102 by ROHDE&SCHWARZ
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGA102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ5274
|
Newark | Power Supplies, Programmable, 80W, Power Supply Output Type:Programmable, No. Of Outputs:2 Output, Output Voltage Min:0V, Output Voltage Max:35V, Output Current Min:0A, Output Current Max:6A, Power Rating:80W, Supply Voltage Min:- Rohs Compliant: Yes |Rohde & Schwarz NGA102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,841.8900 | Buy Now |
DISTI #
NGA102
|
TME | Power supply: programmable laboratory, Ch: 2, 0÷35VDC, 0÷6A, 0÷6A Min Qty: 1 | 0 |
|
$1,804.1800 | RFQ |
DISTI #
20004334
|
TestEquity LLC | Two-channel power supply 0 V to 35 V, max. 6 A max. 40 W per channel (80 W total) resolution 1 mV / 0.1 mA U/I tracking, OPP, OTP USB/LAN interface. | 0 |
|
$2,060.0000 | Buy Now |