Part Details for NGB800S24K by SL Power Electronics
Overview of NGB800S24K by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB800S24K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7683
|
Newark | Power Supply, Ac-Dc, 24V, 22.9A Rohs Compliant: Yes |Sl Power NGB800S24K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$268.1300 / $734.4000 | Buy Now |
DISTI #
000000000006385048
|
Sager | Switching Power Supplies NGB800S24K Min Qty: 1 | 0 |
|
$271.3100 / $324.7900 | Buy Now |
Part Details for NGB800S24K
NGB800S24K CAD Models
NGB800S24K Part Data Attributes
|
NGB800S24K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
NGB800S24K
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |