Part Details for NGCPA10AX01A1A by Honeywell Sensing and Control
Overview of NGCPA10AX01A1A by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGCPA10AX01A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2359
|
Newark | Limit Switch |Honeywell NGCPA10AX01A1A Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$43.0200 / $46.7200 | Buy Now |
DISTI #
99Y2021
|
Newark | Limit Switch |Honeywell NGCPA10AX01A1A Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8400 / $49.6100 | Buy Now |
DISTI #
2266-NGCPA10AX01A1A-ND
|
DigiKey | SWITCH LIMIT Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$44.0100 | Buy Now |
DISTI #
480-NGCPA10AX01A1A-ND
|
DigiKey | SWITCH LIMIT Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3223 | Buy Now |
DISTI #
785-NGCPA10AX01A1A
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$47.1700 / $50.3100 | Order Now |
|
Onlinecomponents.com |
9 Partner Stock |
|
$39.9600 / $54.8200 | Buy Now | |
DISTI #
NGCPA10AX01A1A
|
TME | Limit switch, lever R 40mm, plastic roller Ø18mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$42.8300 / $49.2800 | RFQ |
DISTI #
Honeywell NGCPA10AX01A1A
|
PEI Genesis | Limit Switches LIMIT SWITCH | 9 |
|
Buy Now | |
|
Master Electronics |
9 Partner Stock |
|
$39.9600 / $54.8200 | Buy Now |