-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5768
|
Newark | Limit Switch, 1Nc/1No, 240Vac, 3A, Limit Switch Actuator:Side Rotary, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.18N-M, Product Range:Micro Switch Ngc Series, Contact Rohs Compliant: Yes |Honeywell NGCPB10AX01A1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$44.0100 / $57.1100 | Buy Now |
DISTI #
71Y6140
|
Newark | Limit Switch, 1Nc/1No, 240Vac, 3A, Limit Switch Actuator:Side Rotary, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:18N-Cm, Product Range:Micro Switch Ngc Series Rohs Compliant: Yes |Honeywell NGCPB10AX01A1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$35.4000 / $40.8500 | Buy Now |
DISTI #
45AJ6662
|
Newark | Limit Switch/Honeywell |Honeywell NGCPB10AX01A1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6000 / $45.1500 | Buy Now |
DISTI #
480-6500-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
64 In Stock |
|
$36.8713 / $53.6300 | Buy Now |
DISTI #
785-NGCPB10AX01A1A
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary RoHS: Compliant | 251 |
|
$35.8500 / $48.4400 | Buy Now |
DISTI #
70718898
|
RS | Limit Switch, Plastic,1M Cable,1NC 1NO, Side Rotary, STD Lever, Nylon 18mm Roller | Honeywell NGCPB10AX01A1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$37.3000 / $48.4400 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 6A 240VAC 250VDC Rotary Screw Mount |
84 In Stock |
|
$34.8000 / $51.7200 | Buy Now |
DISTI #
70331608
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 240VAC 250VDC Rotary Cable Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 81 |
|
$43.6422 / $58.6449 | Buy Now |
DISTI #
77836848
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 240VAC 250VDC Rotary Cable Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$44.5833 / $51.2464 | Buy Now |
DISTI #
NGCPB10AX01A1A
|
TTI | Limit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary Min Qty: 30 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.9800 / $40.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NGCPB10AX01A1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX01A1A
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |