Part Details for NGCPB10AX01B by Honeywell Sensing and Control
Overview of NGCPB10AX01B by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NGCPB10AX01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6663
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell NGCPB10AX01B Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$40.2200 / $50.0000 | Buy Now |
DISTI #
71Y6141
|
Newark | Limit Switch, 1Nc/1No, 240Vac, 3A, Limit Switch Actuator:Pin Plunger, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:10N, Product Range:Micro Switch Ngc Series Rohs Compliant: Yes |Honeywell NGCPB10AX01B Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6100 / $41.9300 | Buy Now |
DISTI #
2266-NGCPB10AX01B-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$40.8100 | Buy Now |
DISTI #
480-6501-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2120 | Buy Now |
DISTI #
785-NGCPB10AX01B
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 1NC/1NO Pin Plunger RoHS: Compliant | 0 |
|
$38.6700 / $48.0800 | Order Now |
DISTI #
70718899
|
RS | Limit Switch, Plastic, Btm eXit 1M Cable, 1NC 1NO, Pin Plunger | Honeywell NGCPB10AX01B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$37.7600 / $49.0400 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount |
4 Partner Stock |
|
$35.8200 / $38.2400 | Buy Now |
DISTI #
77836863
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$50.8816 | Buy Now |
DISTI #
31934919
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$38.2700 | Buy Now |
DISTI #
NGCPB10AX01B
|
TME | Limit switch, plunger, NO + NC, 10A, max.240VAC, max.250VDC, IP67 Min Qty: 1 | 29 |
|
$37.4400 / $43.0600 | Buy Now |
Part Details for NGCPB10AX01B
NGCPB10AX01B CAD Models
NGCPB10AX01B Part Data Attributes
|
NGCPB10AX01B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX01B
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |