-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6502-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
54 In Stock |
|
$38.4128 / $55.8700 | Buy Now |
DISTI #
785-NGCPB10AX01C
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 1NC/1NO RollerPlungr RoHS: Compliant | 59 |
|
$39.8000 / $50.6300 | Buy Now |
DISTI #
70718900
|
RS | Limit Switch, Plastic, Btm exit 1M Cable, 1NC 1NO, Roller Plunger | Honeywell NGCPB10AX01C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$39.9800 / $51.9200 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount |
8 In Stock |
|
$37.4800 / $52.2000 | Buy Now |
DISTI #
NGCPB10AX01C
|
TME | Limit switch, oblong plastic roller Ø12,7mm, NO + NC, 10A, IP67 Min Qty: 1 | 0 |
|
$37.5300 / $43.1700 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount |
8 In Stock |
|
$37.4800 / $52.2000 | Buy Now |
|
Neutron USA | Limit Switches 1M Cble,Flying Leads 1NC/1NO RollerPlungr | 50 |
|
$89.9900 | Buy Now |
|
New Advantage Corporation | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$68.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NGCPB10AX01C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX01C
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |