Part Details for NGCPB10AX01L by Honeywell Sensing and Control
Overview of NGCPB10AX01L by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NGCPB10AX01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6664
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell NGCPB10AX01L Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$51.1600 / $67.1300 | Buy Now |
DISTI #
71Y6143
|
Newark | Limit Switch, 1Nc/1No, 240Vac, 3A, Limit Switch Actuator:Cross Roller Plunger, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:10N, Product Range:Micro Switch Ngc Series Rohs Compliant: Yes |Honeywell NGCPB10AX01L Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1700 / $50.4300 | Buy Now |
DISTI #
2266-NGCPB10AX01L-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$46.4600 | Buy Now |
DISTI #
480-6503-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1910 | Buy Now |
DISTI #
785-NGCPB10AX01L
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 1NC/1NO XrollPlunger RoHS: Compliant | 30 |
|
$49.1900 / $50.6100 | Buy Now |
DISTI #
70718901
|
RS | Limit Switch, Plastic, Btm exit 1M Cable, 1NC 1NO, Cross Roller Plunger | Honeywell NGCPB10AX01L RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1600 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount |
5 Partner Stock |
|
$38.3700 / $51.2900 | Buy Now |
DISTI #
35130802
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$43.5700 | Buy Now |
DISTI #
65689337
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$43.5700 | Buy Now |
DISTI #
NGCPB10AX01L
|
TME | Limit switch, transversal plastic roller Ø12,7mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$39.2600 / $45.1500 | RFQ |
Part Details for NGCPB10AX01L
NGCPB10AX01L CAD Models
NGCPB10AX01L Part Data Attributes
|
NGCPB10AX01L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX01L
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |