Part Details for NGCPB10AX01M by Honeywell Sensing and Control
Overview of NGCPB10AX01M by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NGCPB10AX01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6665
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell NGCPB10AX01M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8300 / $40.6100 | Buy Now |
DISTI #
480-6504-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$49.4500 | Buy Now |
DISTI #
785-NGCPB10AX01M
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 1NC/1NO Pin Plunger RoHS: Compliant | 0 |
|
$45.0400 / $49.4500 | Order Now |
DISTI #
70718902
|
RS | Limit Switch, Plastic, Btm exit 1M Cable, 1NC 1NO, Pin Plunger Boot Sealed | Honeywell NGCPB10AX01M RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9000 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount |
30 In Stock |
|
$30.3300 / $40.4300 | Buy Now |
DISTI #
73572905
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 29 |
|
$42.3872 / $50.7277 | Buy Now |
DISTI #
Honeywell NGCPB10AX01M
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
2508078
|
element14 Asia-Pacific | LIMIT SWITCH, 1NC/1NO, 240VAC, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.8102 / $51.7827 | Buy Now |
DISTI #
2508078
|
Farnell | LIMIT SWITCH, 1NC/1NO, 240VAC, 3A RoHS: Compliant Min Qty: 30 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$40.8505 / $46.0909 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount |
30 In Stock |
|
$30.3300 / $40.4300 | Buy Now |
Part Details for NGCPB10AX01M
NGCPB10AX01M CAD Models
NGCPB10AX01M Part Data Attributes
|
NGCPB10AX01M
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX01M
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |