Part Details for NGCPB10AX01N by Honeywell Sensing and Control
Overview of NGCPB10AX01N by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NGCPB10AX01N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6666
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell NGCPB10AX01N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5400 / $39.9600 | Buy Now |
DISTI #
71Y6145
|
Newark | Limit Switch, 1Nc/1No, 240Vac, 3A, Limit Switch Actuator:Pin Plunger, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:10N, Product Range:Micro Switch Ngc Series Rohs Compliant: Yes |Honeywell NGCPB10AX01N Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2400 / $40.2200 | Buy Now |
DISTI #
480-6505-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-NGCPB10AX01N
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 1NC/1NO PanMtPlunge RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70718903
|
RS | Limit Switch, Plastic, Btm exit 1M Cable, 1NC 1NO, Panel mnt, Pin Plunger | Honeywell NGCPB10AX01N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$35.7100 / $42.0200 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Panel Mount/Screw Mount | 0 |
|
$33.2100 / $46.3900 | Buy Now |
DISTI #
Honeywell NGCPB10AX01N
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Panel Mount/Screw Mount | 0 |
|
$33.2100 / $46.3900 | Buy Now |
Part Details for NGCPB10AX01N
NGCPB10AX01N CAD Models
NGCPB10AX01N Part Data Attributes
|
NGCPB10AX01N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX01N
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |