Part Details for NGCPB10AX01Q by Honeywell Sensing and Control
Overview of NGCPB10AX01Q by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NGCPB10AX01Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6667
|
Newark | Limit Switch/Honeywell |Honeywell NGCPB10AX01Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1000 / $33.5200 | Buy Now |
DISTI #
V99:2348_13880066
|
Arrow Electronics | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Panel Mount/Screw Mount 6A 240VAC 250VDC 11N Linear Cable Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1648 | Americas - 5 |
|
$9.9750 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Panel Mount/Screw Mount |
4 Partner Stock |
|
$20.0400 / $30.2900 | Buy Now |
DISTI #
25885398
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Panel Mount/Screw Mount 6A 240VAC 250VDC 11N Linear Cable Min Qty: 1 Package Multiple: 1 Date Code: 1648 | Americas - 5 |
|
$9.9750 | Buy Now |
DISTI #
Honeywell NGCPB10AX01Q
|
PEI Genesis | Snap Acting/Limit Switch | 4 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Panel Mount/Screw Mount |
4 Partner Stock |
|
$20.0400 / $30.2900 | Buy Now |
Part Details for NGCPB10AX01Q
NGCPB10AX01Q CAD Models
NGCPB10AX01Q Part Data Attributes
|
NGCPB10AX01Q
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX01Q
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |