Part Details for NGCPB10AX07A1A by Honeywell Sensing and Control
Overview of NGCPB10AX07A1A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NGCPB10AX07A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6149
|
Newark | Limit Switch, 1Nc/1No, Side Rotary, Limit Switch Actuator:Side Rotary, Contact Configuration:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Operating Force Max:18N-Cm, Product Range:Micro Switch Ngc Series Rohs Compliant: Yes |Honeywell NGCPB10AX07A1A Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7300 / $46.8000 | Buy Now |
DISTI #
45AJ6669
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell NGCPB10AX07A1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4200 / $45.2100 | Buy Now |
DISTI #
480-6509-ND
|
DigiKey | SWITCH SNAP ACT DPST 10MA 30MV Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$42.0549 / $59.0200 | Buy Now |
DISTI #
785-NGCPB10AX07A1A
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary RoHS: Compliant | 0 |
|
$42.0500 / $47.2100 | Order Now |
DISTI #
70718907
|
RS | Limit Switch, Plastic,1M Cbl,1NC 1NO Gold C, Side Rotary Lever, Nylon 18mm Roller | Honeywell NGCPB10AX07A1A RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5500 | RFQ |
|
Onlinecomponents.com | Limit Switch, Plastic, 1M Cbl, 1NC 1NO Gold C, Side Rotary Lever, Nylon 18mm Roller | 0 |
|
$39.2200 / $54.7900 | Buy Now |
DISTI #
Honeywell NGCPB10AX07A1A
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
2508085
|
element14 Asia-Pacific | LIMIT SWITCH, 1NC/1NO, SIDE ROTARY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.5918 / $62.5691 | Buy Now |
DISTI #
2508085
|
Farnell | LIMIT SWITCH, 1NC/1NO, SIDE ROTARY RoHS: Compliant Min Qty: 30 Lead time: 7 Weeks, 2 Days Container: Each | 0 |
|
$46.4390 / $49.6981 | Buy Now |
|
Master Electronics | Limit Switch, Plastic, 1M Cbl, 1NC 1NO Gold C, Side Rotary Lever, Nylon 18mm Roller | 0 |
|
$39.2200 / $54.7900 | Buy Now |
Part Details for NGCPB10AX07A1A
NGCPB10AX07A1A CAD Models
NGCPB10AX07A1A Part Data Attributes
|
NGCPB10AX07A1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX07A1A
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |