Part Details for NGCPB10AX24A1A by Honeywell Sensing and Control
Overview of NGCPB10AX24A1A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NGCPB10AX24A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6151
|
Newark | Limit Switch, 2Nc/2No, 250Vac, 0.75A, Limit Switch Actuator:Side Rotary, Contact Configuration:-, Contact Current Ac Max:750Ma, Contact Voltage Ac Max:250V, Operating Force Max:17N-Cm, Product Range:Micro Switch Ngc Series |Honeywell NGCPB10AX24A1A Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-6511-ND
|
DigiKey | SWITCH SNAP ACT 4PST 0.75A 250V Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4549 / $80.6400 | Buy Now |
DISTI #
785-NGCPB10AX24A1A
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 2NC/2NO Side Rotary RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70718913
|
RS | Limit Switch, Plastic,1M Cable,2NC 2NO, Side Rotary, STD Lever, Nylon 18mm Roller | Honeywell NGCPB10AX24A1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 11 |
|
$29.1800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.75A 250VAC 250VDC Rotary Screw Mount |
30 In Stock |
|
$46.6600 / $60.7200 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.75A 250VAC 250VDC Rotary Screw Mount |
30 In Stock |
|
$46.6600 / $60.7200 | Buy Now |
Part Details for NGCPB10AX24A1A
NGCPB10AX24A1A CAD Models
NGCPB10AX24A1A Part Data Attributes
|
NGCPB10AX24A1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX24A1A
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 16.5 deg | |
Actuator Type | SIDE ROTARY | |
Body Breadth | 30 mm | |
Body Height | 16.7 mm | |
Body Length or Diameter | 67.4 mm | |
Center Contact Plating | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 0.75A@250VAC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@250VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 2890VAC V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | PLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |