Part Details for NGCPB10AX24C by Honeywell Sensing and Control
Overview of NGCPB10AX24C by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NGCPB10AX24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6670
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell NGCPB10AX24C Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$109.2700 | Buy Now |
DISTI #
2266-NGCPB10AX24C-ND
|
DigiKey | SWITCH SNAP ACT 4PST 750MA 250V Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$71.5500 | Buy Now |
DISTI #
480-6512-ND
|
DigiKey | SWITCH SNAP ACT 4PST 750MA 250V Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.8780 | Buy Now |
DISTI #
785-NGCPB10AX24C
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 2NC/2NO RollerPlung RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_13880094
|
Arrow Electronics | Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 0.75A 250VAC 250VDC 9.5N Linear Cable Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1649 | Americas - 5 |
|
$18.6100 | Buy Now |
DISTI #
70718908
|
RS | Limit Switch, Plastic, Btm exit 1M Cable, 2NC 2NO, Roller Plunger | Honeywell NGCPB10AX24C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$105.0700 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Roller Plunger Cable 0.75A 250VAC 250VDC 9.5N Linear Screw Mount |
1 Partner Stock |
|
$54.1200 / $84.1900 | Buy Now |
DISTI #
31934969
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 0.75A 250VAC 250VDC 9.5N Linear Cable Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$67.1000 | Buy Now |
DISTI #
Honeywell NGCPB10AX24C
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
2508088
|
element14 Asia-Pacific | LIMIT SWITCH, 2NC/2NO, 250VAC, 0.75A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$83.2020 / $86.7679 | Buy Now |
Part Details for NGCPB10AX24C
NGCPB10AX24C CAD Models
NGCPB10AX24C Part Data Attributes
|
NGCPB10AX24C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NGCPB10AX24C
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 3.4 mm | |
Actuator Type | ROLLER PLUNGER | |
Body Breadth | 30 mm | |
Body Height | 16.7 mm | |
Body Length or Diameter | 55.8 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Type | M12X1 | |
Center Contact Plating | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 0.75A@250VAC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@250VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 2890VAC V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | PLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.5 N | |
Operating Position | 1.788 inch | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.1 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |