Part Details for NGE12E15-P1J by Mean Well
Overview of NGE12E15-P1J by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGE12E15-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8669
|
Newark | Adapter, Ac-Dc, 15V, 0.8A Rohs Compliant: Yes |Mean Well NGE12E15-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2500 / $14.5600 | Buy Now |
DISTI #
1866-NGE12E15-P1J-ND
|
DigiKey | +15V0.8A, 20AWG/150CM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5300 | Buy Now |
DISTI #
709-NGE12E15-P1J
|
Mouser Electronics | Wall Mount AC Adapters 12W 15V 0.8A EU AC plug 2.1x5.5 DC plug RoHS: Compliant | 24 |
|
$11.6700 / $13.8100 | Buy Now |
DISTI #
74980752
|
RS | Power Supply, AC-DC, EU AC Wall Plug, 12W, 15V, P1J Out, NGE12 Series | MEAN WELL NGE12E15-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5800 / $13.5300 | RFQ |
|
Future Electronics | NGE Series 15 V 12 W 0.8 A Wall Mount Europe AC Plug Adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$12.1700 / $12.7800 | Buy Now |
|
Onlinecomponents.com | AC-DC Wall Mount Adapter - 12W - 15VDC - 0.8A - EU Plug - 2.1x5.5mm DC Plug with 20AWG/150cm Cord RoHS: Compliant | 6 Factory Stock |
|
$8.7000 / $10.6400 | Buy Now |
DISTI #
000000000007206854
|
Sager | +15V0.8A, 20AWG/150cm Min Qty: 1 | 0 |
|
$9.4000 / $10.6000 | Buy Now |
|
Master Electronics | AC-DC Wall Mount Adapter - 12W - 15VDC - 0.8A - EU Plug - 2.1x5.5mm DC Plug with 20AWG/150cm Cord RoHS: Compliant | 6 Factory Stock |
|
$8.7000 / $10.6400 | Buy Now |
|
Neutron USA | Wall Mount AC Adapter, 12W 15VDC 0.8A, EU AC plug, 2.1x5.5 DC plug | 0 |
|
$39.9900 | Buy Now |
Part Details for NGE12E15-P1J
NGE12E15-P1J CAD Models
NGE12E15-P1J Part Data Attributes
|
NGE12E15-P1J
Mean Well
Buy Now
|
Compare Parts:
NGE12E15-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |