Part Details for NGG3B050LAESB (ALTERNATE: NGG3B050LAESB) by Siemens
Overview of NGG3B050LAESB (ALTERNATE: NGG3B050LAESB) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGG3B050LAESB (ALTERNATE: NGG3B050LAESB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72778971
|
RS | BRKR NGG 50A 3P 480V 25K LUGS ST/AUX , NGG3B050LAESB | Siemens NGG3B050LAESB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,873.5400 / $5,130.0400 | RFQ |