-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, /w Diode 600V 15A NPT, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NGTB15N60S1 - IGBT, /w Diode 600V 15A NPT RoHS: Compliant Status: Obsolete Min Qty: 1 | 1584 |
|
$0.8286 / $0.9748 | Buy Now |
DISTI #
2216667
|
element14 Asia-Pacific | IGBT, 600V, 15A, W/ DIODE, TO-220-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9551 / $2.1452 | Buy Now |
DISTI #
2216667
|
Farnell | IGBT, 600V, 15A, W/ DIODE, TO-220-3 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.5429 / $1.5680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NGTB15N60S1EG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGTB15N60S1EG
onsemi
IGBT, /w Diode 600V 15A NPT, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 117 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 440 ns | |
Turn-on Time-Nom (ton) | 93 ns |