Part Details for NGTB45N60S1WG by onsemi
Overview of NGTB45N60S1WG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NGTB45N60S1WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0152
|
Newark | Igbt, Single, 600V, 90A, To-247-3 |Onsemi NGTB45N60S1WG Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.9200 | Buy Now |
|
Rochester Electronics | NGTB45N60S1 - Insulated Gate Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 11017 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
4183937
|
Farnell | IGBT, SINGLE, 600V, 90A, TO-247-3 RoHS: Compliant Min Qty: 240 Lead time: 3 Weeks, 1 Days Container: Each | 11017 |
|
$2.1856 | Buy Now |
Part Details for NGTB45N60S1WG
NGTB45N60S1WG CAD Models
NGTB45N60S1WG Part Data Attributes
|
NGTB45N60S1WG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGTB45N60S1WG
onsemi
IGBT, 600 V/45 A - Welding, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-247, 3 PIN | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |