Part Details for NGTD28T65F2SWK by onsemi
Overview of NGTD28T65F2SWK by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for NGTD28T65F2SWK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3751
|
Newark | 650V/75A Ck46 Igbt Die Sales/Plrng |Onsemi NGTD28T65F2SWK Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NGTD28T65F2SWK
|
Avnet Americas | Field Stop II Trench IGBT 650 V 75 A Sawn Wafer Die T/R (Alt: NGTD28T65F2SWK) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 841 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
NGTD28T65F2SWK
|
Avnet Americas | Field Stop II Trench IGBT 650 V 75 A Sawn Wafer Die T/R (Alt: NGTD28T65F2SWK) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 841 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
|
Flip Electronics | Stock, ship today | 841 |
|
$0.6000 | RFQ |
Part Details for NGTD28T65F2SWK
NGTD28T65F2SWK CAD Models
NGTD28T65F2SWK Part Data Attributes:
|
NGTD28T65F2SWK
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGTD28T65F2SWK
onsemi
IGBT 650V 75A FS2 bare die, 1-PLRNG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUUC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |