Part Details for NGU201-G by ROHDE&SCHWARZ
Overview of NGU201-G by ROHDE&SCHWARZ
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGU201-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9667
|
Newark | Source Measure Unit, 4Q, 60W, No. Of Channels:1Channels, Product Range:Ngu Series, Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source, Output Power:60W, Source Voltage Range:-, Source Current Range:- Rohs Compliant: Yes |Rohde & Schwarz NGU201-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,370.0000 | Buy Now |
DISTI #
NGU201-G
|
TME | Device: source-measure, Ch: 1, 0÷20V, 8A, 60W, 50uVDC, Plug: EU Min Qty: 1 | 0 |
|
$8,432.0400 | RFQ |
DISTI #
32699.1
|
TestEquity LLC | Rohde & Schwarz NGU201-G Source Measure Unit SMU, 2 Quad, 20V, 8A, 60W, USB/LAN/GPIB, NGU Series | 0 |
|
$9,370.0000 | Buy Now |