-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0116DZ-FL-YBW-ND
|
DigiKey | LCD MOD 16DIG 16X1 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
44 In Stock |
|
$11.3616 / $15.7800 | Buy Now |
DISTI #
763-NHD-0116DZ-FLYBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- Y/G Transfl 122.0 x 33.0 RoHS: Compliant | 399 |
|
$11.3600 / $15.5100 | Buy Now |
DISTI #
70518031
|
RS | Character Display Modules LCD NHD Series 16x1 STN Yel Grn Transflective 8-Bit | Newhaven Display International NHD-0116DZ-FL-YBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2900 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 1 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 122.0 x 33.0 mm RoHS: Compliant |
45 In Stock 323 Factory Stock |
|
$11.0300 / $14.0600 | Buy Now |
|
Master Electronics | LCD Character Display - 1 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 122.0 x 33.0 mm RoHS: Compliant |
45 In Stock 323 Factory Stock |
|
$11.0300 / $14.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0116DZ-FL-YBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0116DZ-FL-YBW
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LCD DISPLAY |