-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0220DZ-FSW-FBW-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSFLCT WHT Min Qty: 1 Lead time: 16 Weeks Container: Box |
461 In Stock |
|
$12.7875 / $17.5300 | Buy Now |
DISTI #
763-NHD-0220DZFSWFBW
|
Mouser Electronics | LCD Character Display Modules & Accessories FSTN (+) Transfl 116.0 x 37.0 RoHS: Compliant | 314 |
|
$12.5500 / $17.5300 | Buy Now |
DISTI #
70518108
|
RS | Character Display Modules LCD NHD 2x20 FSTN (+) Transflective 8-Bit Parallel | Newhaven Display International NHD-0220DZ-FSW-FBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 144 |
|
$10.2300 | Buy Now |
|
Onlinecomponents.com | LCD Character Display - 2 x 20 Character - FSTN (+) - White Backlight - 116.0 x 37.0 mm RoHS: Compliant |
505 In Stock 1766 Factory Stock |
|
$12.2400 / $18.8900 | Buy Now |
DISTI #
NHD-0220DZ-FWF
|
TME | Display: LCD, alphanumeric, FSTN Positive, 20x2, white, LED, PIN: 16 Min Qty: 1 | 0 |
|
$17.4000 / $18.5000 | RFQ |
|
Master Electronics | LCD Character Display - 2 x 20 Character - FSTN (+) - White Backlight - 116.0 x 37.0 mm RoHS: Compliant |
505 In Stock 1766 Factory Stock |
|
$12.2400 / $18.8900 | Buy Now |
|
Neutron USA | Character Display Modules LCD NHD 2x20 FSTN (+) Transflective 8-Bit Parallel | 50 |
|
$105.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy