Part Details for NHD-10.1-1024600BF-ASXP by Newhaven Display International
Overview of NHD-10.1-1024600BF-ASXP by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NHD-10.1-1024600BF-ASXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-10.1-1024600BF-ASXP-ND
|
DigiKey | 10.1" IPS TFT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
47 In Stock |
|
$181.5600 | Buy Now |
DISTI #
763-1011024600BFASXP
|
Mouser Electronics | TFT Displays & Accessories 10.1 inch IPS TFT RoHS: Compliant | 35 |
|
$174.3400 | Buy Now |
DISTI #
73736536
|
RS | IPS TFT Display, 10.1 inch, Without Touchscreen, 24-bit Ture Color, EMI Filter | Newhaven Display International NHD-10.1-1024600BF-ASXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$182.7800 / $203.3500 | RFQ |
|
Onlinecomponents.com | 10.1" IPS TFT RoHS: Compliant | 278 Factory Stock |
|
$196.0900 / $210.6100 | Buy Now |
|
Master Electronics | 10.1" IPS TFT RoHS: Compliant | 278 Factory Stock |
|
$196.0900 / $210.6100 | Buy Now |
Part Details for NHD-10.1-1024600BF-ASXP
NHD-10.1-1024600BF-ASXP CAD Models
NHD-10.1-1024600BF-ASXP Part Data Attributes
|
NHD-10.1-1024600BF-ASXP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-10.1-1024600BF-ASXP
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |
Alternate Parts for NHD-10.1-1024600BF-ASXP
This table gives cross-reference parts and alternative options found for NHD-10.1-1024600BF-ASXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHD-10.1-1024600BF-ASXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHD-10.1-1024600AF-ASXV# | Graphic Dot Matrix LCD Display, | Newhaven Display International | NHD-10.1-1024600BF-ASXP vs NHD-10.1-1024600AF-ASXV# |