Part Details for NHD-10.1-1024600BF-LSXP-CTP by Newhaven Display International
Overview of NHD-10.1-1024600BF-LSXP-CTP by Newhaven Display International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NHD-10.1-1024600BF-LSXP-CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-10.1-1024600BF-LSXP-CTP-ND
|
DigiKey | 10.1" IPS TFT LVDS W/ CAP TOUCH Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.5400 | Buy Now |
DISTI #
763-1024600BFLSXPCTP
|
Mouser Electronics | TFT Displays & Accessories 10.1 inch IPS with Cap Touch and LVDS Interface RoHS: Compliant | 127 |
|
$202.1300 | Buy Now |
DISTI #
73736539
|
RS | LPS LCD Display, 10.1 inch, LVDS Interface, Capactitive Touchscreen, EMI Filter | Newhaven Display International NHD-10.1-1024600BF-LSXP-CTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$216.0100 / $249.6300 | RFQ |
Part Details for NHD-10.1-1024600BF-LSXP-CTP
NHD-10.1-1024600BF-LSXP-CTP CAD Models
NHD-10.1-1024600BF-LSXP-CTP Part Data Attributes:
|
NHD-10.1-1024600BF-LSXP-CTP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-10.1-1024600BF-LSXP-CTP
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |
Alternate Parts for NHD-10.1-1024600BF-LSXP-CTP
This table gives cross-reference parts and alternative options found for NHD-10.1-1024600BF-LSXP-CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHD-10.1-1024600BF-LSXP-CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHD-10.1-1024600AF-LSXV#-CTP | Graphic Dot Matrix LCD Display, | Newhaven Display International | NHD-10.1-1024600BF-LSXP-CTP vs NHD-10.1-1024600AF-LSXV#-CTP |