Part Details for NHD-10.1-1024600BF-LSXP by Newhaven Display International
Overview of NHD-10.1-1024600BF-LSXP by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NHD-10.1-1024600BF-LSXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-10.1-1024600BF-LSXP-ND
|
DigiKey | 10.1" IPS TFT WITH LVDS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27 In Stock |
|
$181.5600 | Buy Now |
DISTI #
763-1011024600BFLSXP
|
Mouser Electronics | TFT Displays & Accessories 10.1 inch IPS TFT with LVDS Interface RoHS: Compliant | 26 |
|
$174.3400 | Buy Now |
DISTI #
73736538
|
RS | IPS TFT Display, 10.1 inch, LVDS Interface, No Touchscreen, 24-Bit True Color | Newhaven Display International NHD-10.1-1024600BF-LSXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$182.7800 / $203.3500 | RFQ |
|
Onlinecomponents.com | 10.1" IPS TFT LVDS RoHS: Compliant | 155 Factory Stock |
|
$196.0900 / $210.6100 | Buy Now |
|
Master Electronics | 10.1" IPS TFT LVDS RoHS: Compliant | 155 Factory Stock |
|
$196.0900 / $210.6100 | Buy Now |
Part Details for NHD-10.1-1024600BF-LSXP
NHD-10.1-1024600BF-LSXP CAD Models
NHD-10.1-1024600BF-LSXP Part Data Attributes
|
NHD-10.1-1024600BF-LSXP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-10.1-1024600BF-LSXP
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |