-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-12232AZ-FSW-GBW-ND
|
DigiKey | LCD MOD GRAPH 122X32 WH TRANSFL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3170 In Stock |
|
$13.1689 / $18.2900 | Buy Now |
DISTI #
763-12232AZ-FSW-GBW
|
Mouser Electronics | LCD Graphic Display Modules & Accessories STN-Gray 84.0 x 44.0 RoHS: Compliant | 68 |
|
$13.3600 / $17.4200 | Buy Now |
DISTI #
70518173
|
RS | LCD Graphic Display,122x32 Pixels,84x44,STN- GRAY, Transflective,8-Bit Parallel | Newhaven Display International NHD-12232AZ-FSW-GBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$16.3300 | Buy Now |
|
Onlinecomponents.com | LCD Graphic Display - 122 x 32 Pixels - STN- Gray - White Backlight - 84.0 x 44.0 mm RoHS: Compliant |
400 In Stock 1469 Factory Stock |
|
$12.8500 / $19.3800 | Buy Now |
|
Master Electronics | LCD Graphic Display - 122 x 32 Pixels - STN- Gray - White Backlight - 84.0 x 44.0 mm RoHS: Compliant |
400 In Stock 1469 Factory Stock |
|
$12.8500 / $19.3800 | Buy Now |
|
Neutron USA | LCD Graphic Display,122x32 Pixels,84x44,STN- GRAY,Transflective,8-Bit Parallel | 50 |
|
$90.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-12232AZ-FSW-GBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-12232AZ-FSW-GBW
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display |