Part Details for NHD-4.3-480272EF-ASXP-T by Newhaven Display International
Overview of NHD-4.3-480272EF-ASXP-T by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NHD-4.3-480272EF-ASXP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-4.3-480272EF-ASXP-T-ND
|
DigiKey | 4.3" IPS TFT WITH RESISTIVE TOUC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6051 In Stock |
|
$37.1327 / $49.5100 | Buy Now |
DISTI #
763-43480272EFASXPT
|
Mouser Electronics | TFT Displays & Accessories 4.3 Inch IPS TFT w/Resistive Touch RoHS: Compliant | 1110 |
|
$39.1100 / $49.4900 | Buy Now |
DISTI #
73849589
|
RS | 4.3 inch IPS TFT 480x272 px with Resistive Touch | Newhaven Display International NHD-4.3-480272EF-ASXP-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9200 / $60.7800 | RFQ |
|
Onlinecomponents.com | 4.3" IPS TFT w/Resistive Touch – 480 x 272 Pixels - 3.3V - 24-Bit RGB - Driver IC: SC7283- Connector 40 pin- Conductor FFC - View: Full RoHS: Compliant |
688 In Stock |
|
$38.6500 / $51.0400 | Buy Now |
DISTI #
NHD-4.3480272EF-PT
|
TME | Display: TFT, 4.3", 480x272, Illumin: LED, Dim: 105.5x67.2x4.15mm Min Qty: 1 | 0 |
|
$62.2000 | RFQ |
|
Master Electronics | 4.3" IPS TFT w/Resistive Touch – 480 x 272 Pixels - 3.3V - 24-Bit RGB - Driver IC: SC7283- Connector 40 pin- Conductor FFC - View: Full RoHS: Compliant |
688 In Stock |
|
$38.6500 / $51.0400 | Buy Now |
Part Details for NHD-4.3-480272EF-ASXP-T
NHD-4.3-480272EF-ASXP-T CAD Models
NHD-4.3-480272EF-ASXP-T Part Data Attributes:
|
NHD-4.3-480272EF-ASXP-T
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-4.3-480272EF-ASXP-T
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |