Part Details for NHSC30050RJ by TE Connectivity
Overview of NHSC30050RJ by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHSC30050RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHSC30050RJ-ND
|
DigiKey | RES CHAS MNT 50 OHM 5% 300W Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1630028-9
|
Avnet Abacus | Resistor, 50 Ohm, � 5%, 300 W, Wirewound, Power, Screw (Alt: 1630028-9) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for NHSC30050RJ
NHSC30050RJ CAD Models
NHSC30050RJ Part Data Attributes:
|
NHSC30050RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NHSC30050RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |