Part Details for NI14-M18-AP6X (ALTERNATE: T4611401) by TURCK Inc
Overview of NI14-M18-AP6X (ALTERNATE: T4611401) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI14-M18-AP6X (ALTERNATE: T4611401)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70034954
|
RS | Proximity Sensor, M18 x 1, 10 to 30 VDC, 200 mA (Max.), 400 Hz, Brass | Turck NI14-M18-AP6X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5 |
|
$134.9000 | Buy Now |