Part Details for NI3-EG08-AP6X-H1341 (ALTERNATE: 4602760) by TURCK Inc
Overview of NI3-EG08-AP6X-H1341 (ALTERNATE: 4602760) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI3-EG08-AP6X-H1341 (ALTERNATE: 4602760)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70034552
|
RS | Proximity Sensor, NON-SHEILDED, 2-WIRE, 8MM HOUSING, 3MM RANGE, 10-3 | Turck NI3-EG08-AP6X-H1341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 59 |
|
$122.0000 | Buy Now |