Part Details for NI3-EG08K-Y1 by TURCK
Overview of NI3-EG08K-Y1 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI3-EG08K-Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, R: 3mm, 8mm Barrel, 2wire NAMUR, 8.2VDC,ATEX, Non-Flush, 2m Cable | 0 |
|
$234.0100 | Buy Now |