Part Details for NI4-G12-AZ33X 20M (ALTERNATE: 1304287) by TURCK Inc
Overview of NI4-G12-AZ33X 20M (ALTERNATE: 1304287) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI4-G12-AZ33X 20M (ALTERNATE: 1304287)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718882
|
RS | ProXimity Sensor, 4mm Range, 2 Wire, AC/DC, NO, 20m, PVC, T | Turck NI4-G12-AZ33X 20M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$171.4000 | Buy Now |