Part Details for NI4-M12-AD4X-H1144 (ALTERNATE: 4406701) by TURCK Inc
Overview of NI4-M12-AD4X-H1144 (ALTERNATE: 4406701) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI4-M12-AD4X-H1144 (ALTERNATE: 4406701)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70844176
|
RS | ProXimity Sensor, 4mm Sensing Distance, 12mm Barrel, NO, 2wire DC, Non-Flush | Turck NI4-M12-AD4X-H1144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$104.0000 | Buy Now |