Part Details for NI5-G12-AP6X-H1141 by TURCK Inc
Overview of NI5-G12-AP6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI5-G12-AP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3632
|
Newark | Inductive Proximity Sensor, Sensing Range Max:5Mm, Thread Size - Metric:M12, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:12Mm Rohs Compliant: Yes |Turck NI5-G12-AP6X-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0000 | Buy Now |
|
Neutron USA | Sensor Inductive M12 x 1 10 to 30 VDC 200 mA (Max.) (Operating) | 0 |
|
$244.1200 | Buy Now |
Part Details for NI5-G12-AP6X-H1141
NI5-G12-AP6X-H1141 CAD Models
NI5-G12-AP6X-H1141 Part Data Attributes
|
NI5-G12-AP6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI5-G12-AP6X-H1141
TURCK Inc
Inductive Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:5mm; Sensor Output:PNP; Switch Terminals:Connector; Leaded Process Compatible:No; Load Current Max:200mA; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 61 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |