Part Details for NI8-G12-ADZ32X-B3131 by TURCK Inc
Overview of NI8-G12-ADZ32X-B3131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NI8-G12-ADZ32X-B3131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3636
|
Newark | Inductive Proximity Sensor, Sensing Range Max:8Mm, Thread Size - Metric:M12, Sensor Output Type:Ac/Dc, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:-, Load Current Rms Max:400Ma, Sensing Face Diameter:12Mm Rohs Compliant: Yes |Turck NI8-G12-ADZ32X-B3131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.6000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, M12 x 1 Non-embed, 8mm Range, 2 wire AC/DC short circuit protect, 20 to 250 VAC/10 to 300 VDC 100 mA (Max.), 1/2-20UNF Male Conn | 32 |
|
$329.9900 | Buy Now |